MFR Recommended
Similar

MBRB10H100-E3/81 | |
|---|---|
DigiKey Part Number | MBRB10H100-E3/81GITR-ND - Tape & Reel (TR) MBRB10H100-E3/81GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBRB10H100-E3/81 |
Description | DIODE SCHOTTKY 100V 10A TO263AB |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | MBRB10H100-E3/81 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |





