Add To Favorites
Product Overview
Digi-Key Part Number KBU6B-E4/51-ND
Quantity Available 1,255
Can ship immediately
Manufacturer

Manufacturer Part Number

KBU6B-E4/51

Description DIODE 6A 100V KBU
Expanded Description Bridge Rectifier Single Phase 100V 6A Through Hole KBU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets KBU6A thru KBU6M
PCN Design/Specification DD-015-2015-Rev-0 07/Apr/2015
PCN Assembly/Origin PCN-DD-015-2014 Rev 0 18/jul/2014
Online Catalog Through Hole Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 100V
Current - Average Rectified (Io) 6A
Voltage - Forward (Vf) (Max) @ If 1V @ 6A
Current - Reverse Leakage @ Vr 5µA @ 100V
Operating Temperature -50°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, KBU
Supplier Device Package KBU
 
Additional Resources
Standard Package ? 250
Other Names KBU6BE451

17:48:31 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.79000 3.79
10 3.40500 34.05
25 3.21880 80.47
100 2.78950 278.95
250 2.64644 661.61
500 2.37464 1,187.32
1,000 2.00270 2,002.70
2,500 1.90256 4,756.41
5,000 1.83104 9,155.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback