Add To Favorites
Product Overview
Digi-Key Part Number KBU4B-E4/51GI-ND
Quantity Available 817
Can ship immediately
Manufacturer

Manufacturer Part Number

KBU4B-E4/51

Description RECTIFIER BRIDGE 4A 100V KBU
Expanded Description Bridge Rectifier Single Phase 100V 4A Through Hole KBU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets KBU4A thru KBU4M
PCN Design/Specification DD-015-2015-Rev-0 07/Apr/2015
PCN Assembly/Origin PCN-DD-022-2014 Rev 0 03/Oct/2014
Online Catalog Through Hole Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 100V
Current - Average Rectified (Io) 4A
Voltage - Forward (Vf) (Max) @ If 1V @ 4A
Current - Reverse Leakage @ Vr 5µA @ 100V
Operating Temperature -50°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, KBU
Supplier Device Package KBU
 
Additional Resources
Standard Package ? 250
Other Names KBU4B
KBU4B-E4/51-ND
KBU4B-ND
KBU4B/1
KBU4B/1-ND
KBU4BE451

02:25:28 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 2.65
10 2.38100 23.81
25 2.25120 56.28
100 1.95120 195.12
250 1.85112 462.78
500 1.66100 830.50
1,000 1.40084 1,400.84
2,500 1.33080 3,327.00
5,000 1.28077 6,403.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback