Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number EGP50G-E3/54GICT-ND
Quantity Available 914
Can ship immediately
Manufacturer

Manufacturer Part Number

EGP50G-E3/54

Description DIODE GEN PURP 400V 5A GP20
Expanded Description Diode Standard 400V 5A Through Hole GP20
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EGP50A thru EGP50G
PCN Obsolescence/ EOL TVS/Rectifier Prod EOL 9/Dec/2016
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series SUPERECTIFIER®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 1.25V @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 5µA @ 400V
Capacitance @ Vr, F 75pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package GP20
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EGP50G-E3/54GICT

13:50:01 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.64200 6.42
25 0.60360 15.09
100 0.49250 49.25
250 0.45748 114.37
500 0.38934 194.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EGP50G-E3/54GITR-ND
  • Minimum Quantity: 1,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.28800
  • Tape & Box (TB) ? : EGP50G-E3/73-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.38794
Send Feedback