Add To Favorites
Product Overview
Digi-Key Part Number CSA2K-E3/IGICT-ND
Quantity Available 29,975
Can ship immediately
Manufacturer

Manufacturer Part Number

CSA2K-E3/I

Description DIODE GPP 2A 800V DO-214AC SMA
Expanded Description Diode Standard 800V 1.6A Surface Mount DO-214AC (SMA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets CSA2D,G,J,K,M
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 800V
Current - Average Rectified (Io) 1.6A
Voltage - Forward (Vf) (Max) @ If 1.15V @ 2A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 2.1µs
Current - Reverse Leakage @ Vr 5µA @ 800V
Capacitance @ Vr, F 11pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names CSA2K-E3/IGICT

14:46:04 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.27200 2.72
25 0.23800 5.95
100 0.15400 15.40
250 0.12748 31.87
500 0.10198 50.99
1,000 0.07818 78.18
2,500 0.06798 169.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CSA2K-E3/IGITR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: 0.05940
  • Digi-Reel® ? : CSA2K-E3/IGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback