Add To Favorites
Product Overview
Digi-Key Part Number BZT55C5V1-GS08GICT-ND
Quantity Available 12,445
Can ship immediately
Manufacturer

Manufacturer Part Number

BZT55C5V1-GS08

Description DIODE ZENER 5.1V 500MW SOD80
Expanded Description Zener Diode 5.1V 500mW ±5% Surface Mount SOD-80 QuadroMELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Online Catalog BZT55 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 60 Ohm
Current - Reverse Leakage @ Vr 100nA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case SOD-80 Variant
Supplier Device Package SOD-80 QuadroMELF
 
Additional Resources
Standard Package ? 1
Other Names BZT55C5V1-GS08GICT

00:08:55 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.17700 1.77
25 0.16880 4.22
100 0.09650 9.65
250 0.07148 17.87
500 0.05936 29.68
1,000 0.04047 40.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZT55C5V1-GS08GITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.03340
  • Digi-Reel® ? : BZT55C5V1-GS08GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,445 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BZT55C5V1-GS18-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.02620
Send Feedback