Add To Favorites
Product Overview
Digi-Key Part Number BZG03C68GICT-ND
Quantity Available 7,978
Can ship immediately
Manufacturer

Manufacturer Part Number

BZG03C68TR

Description DIODE ZENER 68V 1.25W DO214AC
Expanded Description Zener Diode 68V 1.25W Surface Mount DO-214AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets BZG03C Series
Online Catalog BZG Series Zener Diodes
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 68V
Tolerance -
Power - Max 1.25W
Impedance (Max) (Zzt) 25 Ohm
Current - Reverse Leakage @ Vr 1µA @ 51V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 500mA
Operating Temperature 150°C
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BZG03C68GICT

02:15:40 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.42500 4.25
25 0.39640 9.91
100 0.31720 31.72
250 0.29460 73.65
500 0.24926 124.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZG03C68GITR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.18700
  • Digi-Reel® ? : BZG03C68GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,978 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback