Add To Favorites
Product Overview
Digi-Key Part Number BA779-HG3-08GICT-ND
Quantity Available 14,965
Can ship immediately
Manufacturer

Manufacturer Part Number

BA779-HG3-08

Description DIODE RF PIN 30V 50MA SOT23
Expanded Description RF Diode PIN - Single 30V 50mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BA779-G
Online Catalog PIN Diodes
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 30V
Current - Max 50mA
Capacitance @ Vr, F 0.5pF @ 0V, 100MHz
Resistance @ If, F 50 Ohm @ 1.5mA, 100MHz
Power Dissipation (Max) -
Operating Temperature 125°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names BA779-HG3-08GICT

15:53:47 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.28900 2.89
25 0.26040 6.51
100 0.18000 18.00
250 0.15160 37.90
500 0.12318 61.59
1,000 0.09476 94.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA779-HG3-08GITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.08280
  • Digi-Reel® ? : BA779-HG3-08GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,965 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback