Add To Favorites
Product Overview
Digi-Key Part Number AS3PG-M3/86AGICT-ND
Quantity Available 3,884
Can ship immediately
Manufacturer

Manufacturer Part Number

AS3PG-M3/86A

Description DIODE AVALANCHE 400V 2.1A TO277A
Expanded Description Diode Avalanche 400V 2.1A (DC) Surface Mount TO-277A (SMPC)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets AS3PD, PG, PJ, PK, PM
Online Catalog Avalanche Diode
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series eSMP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Avalanche
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 2.1A (DC)
Voltage - Forward (Vf) (Max) @ If 920mV @ 1.5A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 1.2µs
Current - Reverse Leakage @ Vr 10µA @ 400V
Capacitance @ Vr, F 37pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
Operating Temperature - Junction -55°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AS3PG-M3/86AGICT

01:31:00 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.59100 5.91
25 0.55560 13.89
100 0.45340 45.34
250 0.42116 105.29
500 0.35844 179.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS3PG-M3/86AGITR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.27840
  • Digi-Reel® ? : AS3PG-M3/86AGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,884 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AS3PG-M3/87A-ND
  • Minimum Quantity: 6,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.23490
Send Feedback