Add To Favorites
Product Overview
Digi-Key Part Number 1N5266B-GICT-ND
Quantity Available 29,886
Can ship immediately
Manufacturer

Manufacturer Part Number

1N5266B-TR

Description DIODE ZENER 1.8A 68V DO35
Expanded Description Zener Diode 68V 500mW ±5% Through Hole DO-35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1N5221B to 1N5267B
Online Catalog Small Signal Zener Diodes
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 68V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 230 Ohm
Current - Reverse Leakage @ Vr 100nA @ 52V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
Additional Resources
Standard Package ? 1
Other Names 1N5266B-GICT

16:40:26 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.16200 1.62
25 0.15440 3.86
100 0.08840 8.84
250 0.06552 16.38
500 0.05438 27.19
1,000 0.03708 37.08
2,500 0.03152 78.80
5,000 0.02843 142.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N5266B-GITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.02400
  • Digi-Reel® ? : 1N5266B-GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,886 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Box (TB) ? : 1N5266B-TAP-ND
  • Minimum Quantity: 30,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.02160
Send Feedback