Add To Favorites
Product Overview
Digi-Key Part Number 1N4148-P-GICT-ND
Quantity Available 48,866
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4148-P-TR

Description DIODE GEN PURP 75V 2A DO35
Expanded Description Diode Standard 75V 2A Through Hole DO-35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 1N4148-P
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 8ns
Current - Reverse Leakage @ Vr 5µA @ 75V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
Operating Temperature - Junction 175°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N4148-P-GICT

05:42:38 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15600 1.56
25 0.14880 3.72
100 0.08510 8.51
250 0.06304 15.76
500 0.05234 26.17
1,000 0.03569 35.69
2,500 0.03034 75.84
5,000 0.02736 136.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4148-P-GITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.02310
  • Tape & Box (TB) ? : 1N4148-P-TAP-ND
  • Minimum Quantity: 50,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.01760
Send Feedback