Add To Favorites
Product Overview
Digi-Key Part Number 1.5SMC540A-E3/57TGICT-ND
Quantity Available 2,285
Can ship immediately
Manufacturer

Manufacturer Part Number

1.5SMC540A-E3/57T

Description TVS DIODE 459VWM 740VC DO214AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 1.5SMC Series
Online Catalog TransZorb® Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series 1.5SMC, TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 459V
Voltage - Breakdown (Min) 513V
Voltage - Clamping (Max) @ Ipp 740V
Current - Peak Pulse (10/1000µs) 2.03A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1.5SMC540A-E3/57TGICT

20:10:29 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.68000 6.80
25 0.63880 15.97
100 0.52120 52.12
250 0.48412 121.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.5SMC540A-E3/57TGITR-ND
  • Minimum Quantity: 850
  • Quantity Available: 1,700 - Immediate
  • Unit Price: 0.40000
  • Digi-Reel® ? : 1.5SMC540A-E3/57TGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,285 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1.5SMC540A-E3/9AT-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.29000
Send Feedback