Add To Favorites
Product Overview
Digi-Key Part Number 1.5KE68CAHE3/54GICT-ND
Quantity Available 2,385
Can ship immediately
Manufacturer

Manufacturer Part Number

1.5KE68CAHE3_A/C

Description TVS DIODE 58.1VWM 92VC 1.5KE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1.5KE6.8A - 1.5KE540A
PCN Part Number TransZorb TVS 17/Sep/2016
Online Catalog TransZorb® Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101, TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 58.1V
Voltage - Breakdown (Min) 64.6V
Voltage - Clamping (Max) @ Ipp 92V
Current - Peak Pulse (10/1000µs) 16.3A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package 1.5KE
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1.5KE68CA-E3/51-ND 1.5KE68CA-E3/51 Vishay Semiconductor Diodes Division Bulk ? 0
0.67020 1,500  Non-Stock ?
1.5KE68CA-E3/54GICT-ND 1.5KE68CA-E3/54 Vishay Semiconductor Diodes Division Cut Tape (CT) ? 32 - Immediate
0.58000 1
Additional Resources
Standard Package ? 1
Other Names 1.5KE68CAHE3/54GICT

07:20:08 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.82100 8.21
25 0.77960 19.49
100 0.64030 64.03
250 0.59860 149.65
500 0.52898 264.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.5KE68CAHE3/54GITR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 1,400 - Immediate
  • Unit Price: 0.40545
  • Tape & Box (TB) ? : 1.5KE68CAHE3_A/D-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.37842
  • Bulk ? : 1.5KE68CAHE3/51-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback