Add To Favorites
Product Overview
Digi-Key Part Number FSOT55-10-ND
Quantity Available 170
Can ship immediately
Manufacturer

Manufacturer Part Number

FSOT5509E10R00KE

Description RES CHAS MNT 10 OHM 10% 55W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FSOT Series Datasheet
Online Catalog FSOT Series
Product Attributes Select All
Categories
Manufacturer

Vishay Huntington Electric Inc.

Series FSOT
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±10%
Power (Watts) 55W
Composition Wirewound
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 350°C
Features -
Coating, Housing Type Silicon Coated
Mounting Feature Flange Braces, Right Angle
Size / Dimension 3.500" L x 1.187" W (88.90mm x 30.16mm)
Height - Seated (Max) 0.594" (15.08mm)
Lead Style Solder Lugs
Package / Case Radial, Flat Oval
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names FSOT55-10
FSOT5509E10R00KE-ND
FSOT551010

08:14:27 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.31000 9.31
10 8.73000 87.30
50 7.17800 358.90
100 6.20800 620.80
250 5.62600 1,406.50
500 5.23800 2,619.00
1,000 4.85000 4,850.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback