Add To Favorites
Product Overview
Digi-Key Part Number FSOT20-50-ND
Quantity Available 95
Can ship immediately
Manufacturer

Manufacturer Part Number

FSOT2011E50R00KE

Description RES CHAS MNT 50 OHM 10% 20W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Online Catalog FSOT Series
Product Attributes Select All
Categories
Manufacturer

Vishay Huntington Electric Inc.

Series FSOT
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 50
Tolerance ±10%
Power (Watts) 20W
Composition Wirewound
Temperature Coefficient ±260ppm/°C
Operating Temperature -55°C ~ 350°C
Features -
Coating, Housing Type Silicon Coated
Mounting Feature Flange Braces, Right Angle
Size / Dimension 2.000" L x 0.375" W (50.80mm x 9.52mm)
Height - Seated (Max) 0.343" (8.71mm)
Lead Style Solder Lugs
Package / Case Radial, Flat Oval
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names FSOT20-50
FSOT2011E50R00KE-ND
FSOT205010

15:31:48 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.65000 4.65
10 4.20700 42.07
50 3.58000 179.00
100 3.13250 313.25
250 2.68500 671.25
500 2.46126 1,230.63
1,000 2.25540 2,255.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback