Add To Favorites
Product Overview
Digi-Key Part Number 804-1035-ND
Quantity Available 98
Can ship immediately
Manufacturer

Manufacturer Part Number

Y2015100R000T9L

Description RES SMD 100OHM 0.01% 0.6W J LEAD
Expanded Description 100 Ohm ±0.01% 0.6W Chip Resistor 2-SMD, J-Lead Moisture Resistant, Non-Inductive Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Flex Series (Z-Foil)
Online Catalog Flex Series
Product Attributes Select All
Categories
Manufacturer

Vishay Foil Resistors (Division of Vishay Precision Group)

Series Flex
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±0.01%
Power (Watts) 0.6W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case 2-SMD, J-Lead
Supplier Device Package Flex-2
Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm)
Height - Seated (Max) 0.122" (3.10mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 150
Other Names 804-1035

00:47:42 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.76000 16.76
10 15.08400 150.84
25 13.40800 335.20
50 12.57000 628.50
100 11.73200 1,173.20
250 11.14540 2,786.35
500 10.68450 5,342.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback