Add To Favorites
Product Overview
Digi-Key Part Number Y1488-.200BCT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

Y14880R20000B9R

Description RES SMD 0.2 OHM 0.1% 2W 3637
Expanded Description 0.2 Ohm ±0.1% 2W Chip Resistor 3637 Current Sense, Moisture Resistant Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CSM Series (1487,88)
Other Related Documents Precision Trimmed Ordering Procedure
Product Training Modules Bulk Metal® Foil Resistor Advantages & Accelerated Life Test Video
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CSM Series
Product Attributes Select All
Categories
Manufacturer

Vishay Foil Resistors (Division of Vishay Precision Group)

Series CSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.2
Tolerance ±0.1%
Power (Watts) 2W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±15ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 3637
Supplier Device Package -
Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names Y1488-.200BCT

13:39:19 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.44000 12.44
10 11.30800 113.08
25 10.17720 254.43
50 8.76380 438.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y1488-.200BTR-ND
  • Minimum Quantity: 100
  • Quantity Available: 500 - Immediate
  • Unit Price: 7.32450
  • Digi-Reel® ? : Y1488-.200BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback