Add To Favorites
Product Overview
Digi-Key Part Number Y1488-.02CCT-ND
Quantity Available 287
Can ship immediately
Manufacturer

Manufacturer Part Number

Y14880R02000F9R

Description RES SMD 0.02 OHM 1% 2W 3637
Expanded Description 0.02 Ohm ±1% 2W Chip Resistor 3637 Current Sense, Moisture Resistant Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CSM Series (1487,88)
Other Related Documents Precision Trimmed Ordering Procedure
Product Training Modules Bulk Metal® Foil Resistor Advantages & Accelerated Life Test Video
Online Catalog CSM Series
Product Attributes Select All
Categories
Manufacturer

Vishay Foil Resistors (Division of Vishay Precision Group)

Series CSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.02
Tolerance ±1%
Power (Watts) 2W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±15ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 3637
Supplier Device Package -
Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 4
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
Y14880R02000B0W-ND Y14880R02000B0W Vishay Foil Resistors (Division of Vishay Precision Group) Tray ? 0
3.82500 1,000  Non-Stock ?
Y14880R02000B0R-ND Y14880R02000B0R Vishay Foil Resistors (Division of Vishay Precision Group) Tape & Reel (TR) ? 0
3.82500 1,000  Non-Stock ?
Y14730R02000D0W-ND Y14730R02000D0W Vishay Foil Resistors (Division of Vishay Precision Group) Tray ? 0
6.28680 1,000  Non-Stock ?
Y1473-.02BCT-ND Y14730R02000B0R Vishay Foil Resistors (Division of Vishay Precision Group) Cut Tape (CT) ? 679 - Immediate
24.14000 1
Additional Resources
Standard Package ? 1
Other Names Y1488-.02CCT

14:46:01 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.98000 10.98
10 10.29600 102.96
25 9.60960 240.24
50 8.46560 423.28
100 7.32160 732.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y1488-.02CTR-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 6.65600
  • Digi-Reel® ? : Y1488-.02CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 287 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback