Add To Favorites
Product Overview
Digi-Key Part Number Y1474-.02A-ND
Quantity Available 444
Can ship immediately
Manufacturer

Manufacturer Part Number

Y14740R02000B0W

Description RES SMD 0.02 OHM 0.1% 4W 3637
Expanded Description 0.02 Ohm ±0.1% 4W Chip Resistor 3637 Current Sense, Moisture Resistant Metal Foil
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CSM3637P Series (Y1474)
Other Related Documents Precision Trimmed Ordering Procedure
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog CSM3637P Series
Product Attributes Select All
Categories
Manufacturer

Vishay Foil Resistors (Division of Vishay Precision Group)

Series CSM3637P
Packaging ? Tray - Waffle
Part Status Active
Resistance (Ohms) 0.02
Tolerance ±0.1%
Power (Watts) 4W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±15ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 3637
Supplier Device Package -
Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max) 0.060" (1.52mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 36
Other Names Y1474-.02ATR
Y1474-.02ATR-ND
Y14740R02000B0R

19:51:31 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.36000 16.36
10 14.72400 147.24
25 13.08800 327.20
50 12.27000 613.50
100 11.45200 1,145.20
250 10.87940 2,719.85
500 10.42950 5,214.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback