Add To Favorites
Product Overview
Digi-Key Part Number WSLI-.006CT-ND
Quantity Available 4,600
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL36376L000FEA

Description RES SMD 0.006 OHM 1% 3W 3637
Expanded Description 0.006 Ohm ±1% 3W Chip Resistor 3637 Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets WSL3637
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog WSL Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.006
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 3637
Supplier Device Package 3637
Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSLI-.006CT

08:30:16 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 1.54
10 1.36400 13.64
25 1.25400 31.35
50 1.14400 57.20
100 0.99000 99.00
250 0.83600 209.00
500 0.70400 352.00
1,000 0.58520 585.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLI-.006TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.52000
  • Digi-Reel® ? : WSLI-.006DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback