Add To Favorites
Product Overview
Digi-Key Part Number WSLI-.004CT-ND
Quantity Available 14,493
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL36374L000FEA

Description RES SMD 0.004 OHM 1% 3W 3637
Expanded Description 0.004 Ohm ±1% 3W Chip Resistor 3637 Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets WSL3637
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog WSL Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.004
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 3637
Supplier Device Package 3637
Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSLI-.004CT

20:18:47 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 1.62
10 1.43200 14.32
25 1.31680 32.92
50 1.20120 60.06
100 1.03950 103.95
250 0.87780 219.45
500 0.73920 369.60
1,000 0.61446 614.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLI-.004TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.54600
  • Digi-Reel® ? : WSLI-.004DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,493 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback