Add To Favorites
Product Overview
Digi-Key Part Number WSLQ-.0005CT-ND
Quantity Available 2,397
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL2726L5000FEB

Description RES SMD 0.0005 OHM 1% 3W 2726
Expanded Description 0.0005 Ohm ±1% 3W Chip Resistor 2726 Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets WSL2726 Series Datasheet
WSx Series EB Package Code
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog WSL Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.0005
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2726
Supplier Device Package 2726
Size / Dimension 0.272" L x 0.260" W (6.90mm x 6.60mm)
Height - Seated (Max) 0.126" (3.20mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSLQ-.0005CT

20:55:27 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 2.52
10 2.23900 22.39
25 2.07560 51.89
50 1.95360 97.68
100 1.70940 170.94
250 1.46520 366.30
500 1.22100 610.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLQ-.0005TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.96200
  • Digi-Reel® ? : WSLQ-.0005DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,397 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : WSL2726L5000FEA-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.96200
Send Feedback