Add To Favorites
Product Overview
Digi-Key Part Number WSCD-10CT-ND
Quantity Available 11,808
Can ship immediately
Manufacturer

Manufacturer Part Number

WSC692710R00FEA

Description RES SMD 10 OHM 1% 3W 6927
Expanded Description 10 Ohm ±1% 3W Chip Resistor 6927 J-Lead Pulse Withstanding Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets WSC, WSN Series
PCN Assembly/Origin WSCyy27 Series 21/Aug/2015
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog WSC Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±1%
Power (Watts) 3W
Composition Wirewound
Features Pulse Withstanding
Temperature Coefficient ±20ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 6927 J-Lead
Supplier Device Package 6927
Size / Dimension 0.690" L x 0.275" W (17.53mm x 6.98mm)
Height - Seated (Max) 0.295" (7.49mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSCD-10CT

18:10:38 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 2.83
10 2.53000 25.30
25 2.37840 59.46
50 2.17580 108.79
100 1.87220 187.22
250 1.61920 404.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSCD-10TR-ND
  • Minimum Quantity: 725
  • Quantity Available: 10,150 - Immediate
  • Unit Price: 1.38000
  • Digi-Reel® ? : WSCD-10DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,808 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback