Add To Favorites
Product Overview
Digi-Key Part Number 541-2009-1-ND
Quantity Available 6,768
Can ship immediately
Manufacturer

Manufacturer Part Number

TNPW060324R9BEEA

Description RES SMD 24.9 OHM 0.1% 1/10W 0603
Expanded Description 24.9 Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TNPW e3 Series
Product Training Modules TNPW Thin Film Chip Resistors
Featured Product High-Stability Thin-Film Flat Chip Resistors
PCN Assembly/Origin MC_ AT – ,TNPW e3 0402,0603 13/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TNPW e3 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series TNPW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 24.9
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2009-1

22:02:26 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.56000 5.60
25 0.48000 12.00
50 0.43200 21.60
100 0.37600 37.60
250 0.33600 84.00
500 0.27200 136.00
1,000 0.22000 220.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2009-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.20800
  • Digi-Reel® ? : 541-2009-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,768 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback