Add To Favorites
Product Overview
Digi-Key Part Number TNP2.20KDACT-ND
Quantity Available 15,206
Can ship immediately
Manufacturer

Manufacturer Part Number

TNPW04022K20BEED

Description RES SMD 2.2K OHM 0.1% 1/16W 0402
Expanded Description 2.2k Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TNPW e3 Series
Product Training Modules TNPW Thin Film Chip Resistors
Featured Product High-Stability Thin-Film Flat Chip Resistors
PCN Assembly/Origin MC_ AT – ,TNPW e3 0402,0603 13/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TNPW e3 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series TNPW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.2k
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MCS04020D2201BE100-ND MCS04020D2201BE100 Vishay Beyschlag Tape & Reel (TR) ? 0
0.16656 1,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names TNP2.20KDACT

00:40:10 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.44000 4.40
25 0.34320 8.58
50 0.29040 14.52
100 0.22880 22.88
250 0.19360 48.40
500 0.15840 79.20
1,000 0.12320 123.20
5,000 0.11704 585.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TNP2.20KDATR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.10200
  • Digi-Reel® ? : TNP2.20KDADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,206 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback