Add To Favorites
Product Overview
Digi-Key Part Number TMC5-12-ND
Quantity Available 146
Can ship immediately
Manufacturer

Manufacturer Part Number

TMC00512R00FE02

Description RES CHAS MNT 12 OHM 1% 7.5W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TMC Series Datasheet
PCN Design/Specification NH,RER,RH,TMC Part Marking 10/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TMC Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series TMC
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 12
Tolerance ±1%
Power (Watts) 7.5W
Composition Wirewound
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 250°C
Features Moisture Resistant
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max) 0.335" (8.51mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHRA-12-ND RH00512R00FE02 Vishay Dale Bulk ? 10 - Immediate
5.07000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names TMC-5-12-1%
TMC5-12

17:06:22 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.35000 8.35
10 7.83000 78.30
25 7.30800 182.70
50 6.43800 321.90
100 5.56800 556.80
250 5.04600 1,261.50
500 4.69800 2,349.00
1,000 4.35000 4,350.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback