Add To Favorites
Product Overview
Digi-Key Part Number SOMC100JCT-ND
Quantity Available 3,630
Can ship immediately
Manufacturer

Manufacturer Part Number

SOMC1603100RJEA

Description RES ARRAY 8 RES 100 OHM 16SOIC
Expanded Description 100 Ohm ±5% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SOMC Series
Online Catalog SOMC Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series SOMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 100
Tolerance ±5%
Number of Resistors 8
Number of Pins 16
Power Per Element 160mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Applications -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package -
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Additional Resources
Standard Package ? 1
Other Names SOMC100JCT

21:51:44 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 1.14
10 1.00900 10.09
25 0.92800 23.20
50 0.84660 42.33
100 0.73260 73.26
250 0.61864 154.66
500 0.52096 260.48
1,000 0.43305 433.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOMC100JTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.38480
  • Digi-Reel® ? : SOMC100JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,630 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback