Add To Favorites
Product Overview
Digi-Key Part Number 541-2688-1-ND
Quantity Available 180
Can ship immediately
Manufacturer

Manufacturer Part Number

SM-5R5600FE6

Description RES SMD 0.56 OHM 1% 4W
Expanded Description 0.56 Ohm ±1% 4W Chip Resistor 8230 J-Lead Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SM Series Datasheet
Online Catalog SM Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series SM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.56
Tolerance ±1%
Power (Watts) 4W
Composition Wirewound
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 275°C
Package / Case 8230 J-Lead
Supplier Device Package SM-5
Size / Dimension 0.820" L x 0.295" W (20.83mm x 7.49mm)
Height - Seated (Max) 0.305" (7.75mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2688-1

14:55:03 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.72000 8.72
10 8.17200 81.72
25 7.62760 190.69
50 6.71960 335.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2688-2-ND
  • Minimum Quantity: 180
  • Quantity Available: 180 - Immediate
  • Unit Price: 5.28322
  • Digi-Reel® ? : 541-2688-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 180 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback