Add To Favorites
Product Overview
Digi-Key Part Number 541-2681-1-ND
Quantity Available 600
Can ship immediately
Manufacturer

Manufacturer Part Number

SM-22K610FE6

Description RES SMD 2.61K OHM 1% 1W
Expanded Description 2.61k Ohm ±1% 1W Chip Resistor 2615 (6538 Metric), J-Lead Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SM Series Datasheet
Online Catalog SM Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series SM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.61k
Tolerance ±1%
Power (Watts) 1W
Composition Wirewound
Features -
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case 2615 (6538 Metric), J-Lead
Supplier Device Package SM2
Size / Dimension 0.260" L x 0.155" W (6.60mm x 3.94mm)
Height - Seated (Max) 0.125" (3.18mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2681-1

03:28:49 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.05000 4.05
10 3.61400 36.14
25 3.39680 84.92
50 3.10760 155.38
100 2.67400 267.40
250 2.31264 578.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2681-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 1.90530
  • Digi-Reel® ? : 541-2681-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback