Add To Favorites
Product Overview
Digi-Key Part Number RSD-39KRCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RS01039K00FE73

Description RES 39K OHM 10W 1% WW AXIAL
Expanded Description 39k Ohm ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets RS, NS Series Datasheet
Online Catalog RS Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 39k
Tolerance ±1%
Power (Watts) 10W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±20ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RSD-39KRCT

08:45:51 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 2.80
10 2.50300 25.03
25 2.35240 58.81
50 2.15220 107.61
100 1.85190 185.19
250 1.60160 400.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSD-39KRTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1.36500
Send Feedback