Add To Favorites
  • QPL or Military Specs are reference/part verification and only non-military use. C of C not provided. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1135-1622-ND
Quantity Available 4,184
Can ship immediately
Manufacturer

Manufacturer Part Number

RN60D5602FB14

Description RES 56K OHM 1/4W 1% AXIAL
Expanded Description 56k Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CMF (Military RN/RL)
Online Catalog Military, MIL-R-10509, RN Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series Military, MIL-R-10509/1, RN60
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 56k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 1135-1622
1135-1622-MIL

14:43:48 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.41400 4.14
25 0.31520 7.88
50 0.23400 11.70
100 0.17400 17.40
250 0.14700 36.75
500 0.12600 63.00
1,000 0.09600 96.00
5,000 0.08100 405.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback