Add To Favorites
Product Overview
Digi-Key Part Number 541-2738-1-ND
Quantity Available 9,766
Can ship immediately
Manufacturer

Manufacturer Part Number

RCWE120650L0FNEA

Description RES SMD 0.05 OHM 1% 1/2W 1206
Expanded Description 0.05 Ohm ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RCWE Series Datasheet
Online Catalog RCWE Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCWE
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2738-1

00:56:00 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.61600 6.16
25 0.52800 13.20
50 0.47520 23.76
100 0.41360 41.36
250 0.36960 92.40
500 0.29920 149.60
1,000 0.24200 242.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2738-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.20800
  • Digi-Reel® ? : 541-2738-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,766 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback