Add To Favorites
Product Overview
Digi-Key Part Number 541-2872-1-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

RCS0805470KJNEA

Description RES SMD 470K OHM 5% 0.4W 0805
Expanded Description 470k Ohm ±5% 0.4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RCS e3 Series Datasheet
Online Catalog RCS Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 470k
Tolerance ±5%
Power (Watts) 0.4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2872-1

12:18:48 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.15900 1.59
25 0.11520 2.88
50 0.08360 4.18
100 0.06200 6.20
250 0.04756 11.89
500 0.03746 18.73
1,000 0.02594 25.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2872-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.01965
  • Digi-Reel® ? : 541-2872-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback