Add To Favorites
Product Overview
Digi-Key Part Number 541-2456-1-ND
Quantity Available 2,435
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL122540K2FKEG

Description RES SMD 40.2K OHM 2W 2512 WIDE
Expanded Description 40.2k Ohm ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
Online Catalog RCL- Automotive Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 40.2k
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2512 (6432 Metric), 1225
Supplier Device Package 1225
Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2456-1

16:00:34 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.51200 5.12
25 0.43880 10.97
50 0.39500 19.75
100 0.34380 34.38
250 0.30724 76.81
500 0.24872 124.36
1,000 0.20116 201.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2456-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.17689
  • Digi-Reel® ? : 541-2456-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,435 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback