Add To Favorites
Product Overview
Digi-Key Part Number 541-2454-1-ND
Quantity Available 3,810
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL12253R60JNEG

Description RES SMD 3.6 OHM 2W 2512 WIDE
Expanded Description 3.6 Ohm ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
Online Catalog RCL- Automotive Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.6
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2512 (6432 Metric), 1225
Supplier Device Package 1225
Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2454-1

16:09:53 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.46200 4.62
25 0.39600 9.90
50 0.35640 17.82
100 0.31020 31.02
250 0.27720 69.30
500 0.22440 112.20
1,000 0.18150 181.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2454-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.16080
  • Digi-Reel® ? : 541-2454-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,810 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback