RCL122516R5FKEG | ||
---|---|---|
DigiKey Part Number | 541-2440-2-ND - Tape & Reel (TR) 541-2440-1-ND - Cut Tape (CT) 541-2440-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCL122516R5FKEG | |
Description | RES SMD 16.5 OHM 2W 2512 WIDE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 16.5 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RCL122516R5FKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.248" W (3.20mm x 6.30mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.02000 | $1.02 |
10 | $0.60200 | $6.02 |
50 | $0.44340 | $22.17 |
100 | $0.39390 | $39.39 |
500 | $0.30736 | $153.68 |
1,000 | $0.28087 | $280.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.28087 | $561.74 |
4,000 | $0.25260 | $1,010.40 |
6,000 | $0.23494 | $1,409.64 |
10,000 | $0.22081 | $2,208.10 |