Add To Favorites
Product Overview
Digi-Key Part Number 541-2403-1-ND
Quantity Available 8,040
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL121820K0FKEK

Description RES SMD 20K OHM 1W 1812 WIDE
Expanded Description 20k Ohm ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
Online Catalog RCL- Automotive Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20k
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1812 (4532 Metric), 1218
Supplier Device Package 1218
Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2403-1
RCL20.0KACT
RCL20.0KACT-ND

20:14:34 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.38500 3.85
25 0.30040 7.51
50 0.25420 12.71
100 0.20020 20.02
250 0.16940 42.35
500 0.13860 69.30
1,000 0.10780 107.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2403-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.09450
  • Digi-Reel® ? : 541-2403-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,040 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback