Add To Favorites
Product Overview
Digi-Key Part Number RCL1.0BCT-ND
Quantity Available 6,811
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL12181R00JNEK

Description RES SMD 1 OHM 1W 1812 WIDE
Expanded Description 1 Ohm ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
Online Catalog RCL- Automotive Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1812 (4532 Metric), 1218
Supplier Device Package 1218
Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RCL1.00ACT-ND RCL12181R00FKEK Vishay Dale Cut Tape (CT) ? 3,576 - Immediate
0.54000 1
Additional Resources
Standard Package ? 1
Other Names RCL1.0BCT

05:37:32 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.45500 4.55
25 0.34640 8.66
50 0.25740 12.87
100 0.19140 19.14
250 0.16172 40.43
500 0.13860 69.30
1,000 0.10560 105.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL1.0BTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.09000
  • Digi-Reel® ? : RCL1.0BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,811 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback