• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RCL1.3KBDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RCL12181K30JNEK

Description RES SMD 1.3K OHM 1W 1812 WIDE
Expanded Description 1.3k Ohm ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RCL e3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 1.3k
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1812 (4532 Metric), 1218
Supplier Device Package 1218
Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RCL1.3KBDKR

06:19:00 3/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL1.3KBTR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.09450
  • Cut Tape (CT) ? : RCL1.3KBCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,750 - Immediate
  • Unit Price: 0.62000
Send Feedback