Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number RCL68KDCT-ND
Quantity Available 4,945
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL061268K0JNEA

Description RES SMD 68K OHM 1/2W 1206 WIDE
Expanded Description 68k Ohm ±5% 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RCL e3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 68k
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 0612
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RCL061268K0FKEA-ND RCL061268K0FKEA Vishay Dale Tape & Reel (TR) ? 0
0.03945 5,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RCL68KDCT

17:03:29 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.28700 2.87
25 0.20840 5.21
50 0.15120 7.56
100 0.11210 11.21
250 0.08604 21.51
500 0.06778 33.89
1,000 0.04693 46.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL68KDTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.03555
Send Feedback