• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RCL4.7KDCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RCL06124K70JNEA

Description RES SMD 4.7K OHM 1/2W 1206 WIDE
Expanded Description 4.7k Ohm ±5% 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RCL4.70KCCT-ND RCL06124K70FKEA Vishay Dale Cut Tape (CT) ? 9,790 - Immediate
0.38000 1
Documents & Media
Datasheets RCL e3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 4.7k
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 0612
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RCL4.7KDCT

22:09:11 2/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL4.7KDTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.03555
Send Feedback