• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RCL47DDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RCL061247R0JNEA

Description RES SMD 47 OHM 1/2W 1206 WIDE
Expanded Description 47 Ohm ±5% 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RCL061247R0FKEA-ND RCL061247R0FKEA Vishay Dale Tape & Reel (TR) ? 0
0.04142 5,000  Non-Stock ?
Documents & Media
Datasheets RCL e3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 47
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 0612
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RCL47DDKR

09:18:28 3/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL47DTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.03733
  • Cut Tape (CT) ? : RCL47DCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,518 - Immediate
  • Unit Price: 0.36000
Send Feedback