Add To Favorites
Product Overview
Digi-Key Part Number 541-2353-1-ND
Quantity Available 4,350
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL0612220RFKEA

Description RES SMD 220 OHM 1/2W 1206 WIDE
Expanded Description 220 Ohm ±1% 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
Online Catalog RCL- Automotive Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 220
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 0612
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2353-1
RCL220CCT
RCL220CCT-ND

02:46:35 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.33400 3.34
25 0.24320 6.08
50 0.17620 8.81
100 0.13060 13.06
250 0.10024 25.06
500 0.07898 39.49
1,000 0.05468 54.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2353-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.04142
  • Digi-Reel® ? : 541-2353-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,350 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback