• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 541-1761-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RCG0402470RJNED

Description RES SMD 470 OHM 5% 1/16W 0402
Expanded Description 470 Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RCG e3 Series
Featured Product RCG Series Thick Film Resistors
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCG
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 470
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-1761-6

17:16:23 1/18/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1761-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00693
  • Cut Tape (CT) ? : 541-1761-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 15,755 - Immediate
  • Unit Price: 0.10000
Send Feedback