Add To Favorites
Product Overview
Digi-Key Part Number MSP680Q-ND
Quantity Available 462
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP10C01680RGEJ

Description RES ARRAY 9 RES 680 OHM 10SIP
Expanded Description 680 Ohm ±2% 250mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MSP Series
Online Catalog MSP Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series MSP
Packaging ? Tube ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 680
Tolerance ±2%
Number of Resistors 9
Number of Pins 10
Power Per Element 250mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
Size / Dimension 0.990" L x 0.090" W (25.15mm x 2.29mm)
Height - Seated (Max) 0.350" (8.89mm)
 
Additional Resources
Standard Package ? 22
Other Names MSP680Q

15:48:34 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 3.75
10 3.35000 33.50
25 3.14920 78.73
50 2.88100 144.05
100 2.47900 247.90
250 2.14400 536.00
500 1.94300 971.50
1,000 1.70850 1,708.50
5,000 1.64820 8,241.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback