Add To Favorites
Product Overview
Digi-Key Part Number MDP4.7KD-ND
Quantity Available 230
Can ship immediately
Manufacturer

Manufacturer Part Number

MDP16014K70GE04

Description RES ARRAY 15 RES 4.7K OHM 16DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MDP 01,03,05
Online Catalog MDP Series
Product Attributes Select All
Category

Resistors

Family

Resistor Networks, Arrays

Manufacturer

Vishay Dale

Series MDP
Packaging ? Tube ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 4.7k
Tolerance ±2%
Number of Resistors 15
Number of Pins 16
Power Per Element 125mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-DIP
Size / Dimension 0.850" L x 0.250" W (21.59mm x 6.35mm)
Height - Seated (Max) 0.155" (3.94mm)
 
Additional Resources
Standard Package ? 25
Other Names MDP16014K70GE04-ND
MDP4.7KD

21:34:58 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 3.36
25 2.82000 70.50
50 2.58000 129.00
100 2.22000 222.00
250 1.92000 480.00
500 1.74000 870.00
1,000 1.53000 1,530.00
2,500 1.50000 3,750.00
5,000 1.47600 7,380.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback