Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1135-1082-5-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

M8340108K1002GCD03

Description RES ARRAY 7 RES 10K OHM 8SIP
Expanded Description 10k Ohm ±2% 120mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets M83401
Online Catalog Military, MIL-PRF-83401, RZ040 to RZ090 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series Military, MIL-PRF-83401/08, RZ080
Packaging ? Tube ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 10k
Tolerance ±2%
Number of Resistors 7
Number of Pins 8
Power Per Element 120mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Military
Mounting Type Through Hole
Package / Case 8-SIP
Supplier Device Package 8-SIP
Size / Dimension 0.783" L x 0.098" W (19.89mm x 2.49mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Additional Resources
Standard Package ? 28
Other Names 1135-1082-5
1135-1082-5-MIL

06:52:51 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.63000 7.63
10 7.15500 71.55
25 6.67800 166.95
50 5.88300 294.15
100 5.08800 508.80
250 4.61100 1,152.75
500 4.29300 2,146.50
1,000 3.97500 3,975.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback