Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1135-1074-5-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

M8340106K1003GGD03

Description RES ARRAY 5 RES 100K OHM 10SIP
Expanded Description 100k Ohm ±2% 200mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets M83401
Online Catalog Military, MIL-PRF-83401, RZ040 to RZ090 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series Military, MIL-PRF-83401/06, RZ060
Packaging ? Tube ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 100k
Tolerance ±2%
Number of Resistors 5
Number of Pins 10
Power Per Element 200mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Military
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
Size / Dimension 0.983" L x 0.098" W (24.97mm x 2.49mm)
Height - Seated (Max) 0.350" (8.89mm)
 
Additional Resources
Standard Package ? 22
Other Names 1135-1074-5
1135-1074-5-MIL

12:48:28 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.22000 9.22
10 8.64000 86.40
25 8.06400 201.60
50 7.10400 355.20
100 6.14400 614.40
250 5.56800 1,392.00
500 5.18400 2,592.00
1,000 4.80000 4,800.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback