Add To Favorites
Product Overview
Digi-Key Part Number 1135-1027-1-ND
Quantity Available 2,498
Can ship immediately
Manufacturer

Manufacturer Part Number

M55342K06B2E49RS3

Description RES SMD 2.49K OHM 1% 0.15W 0705
Expanded Description 2.49k Ohm ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RCWPM (Military M/D55342)
PCN Assembly/Origin Multiple Devices 23/Dec/2014
Online Catalog Military, MIL-PRF-55342, RCWPM Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series Military, MIL-PRF-55342, RM0705
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.49k
Tolerance ±1%
Power (Watts) 0.15W
Composition Thick Film
Features Military
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0705
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate R (0.01%)
 
Additional Resources
Standard Package ? 1
Other Names 1135-1027-1
1135-1027-1-MIL

04:40:50 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 1.54
10 1.36400 13.64
25 1.25400 31.35
50 1.14400 57.20
100 0.99000 99.00
250 0.83600 209.00
500 0.70400 352.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1135-1027-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.53200
  • Digi-Reel® ? : 1135-1027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,510 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback