Add To Favorites
Product Overview
Digi-Key Part Number 1135-1736-1-ND
Quantity Available 1,396
Can ship immediately
Manufacturer

Manufacturer Part Number

M55342E06B6B81RT5

Description RES SMD 6.81KOHM 0.1% 0.15W 0805
Expanded Description 6.81k Ohm ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets E/H (Military M/D55342)
Online Catalog Military, MIL-PRF-55342, E/H Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series Military, MIL-PRF-55342, RM0705
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 6.81k
Tolerance ±0.1%
Power (Watts) 0.15W
Composition Thin Film
Features Military, Non-Inductive
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0705
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate R (0.01%)
 
Additional Resources
Standard Package ? 1
Other Names 1135-1736-1
1135-1736-1-MIL

12:56:34 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 3.49
10 3.11900 31.19
25 2.93120 73.28
50 2.68200 134.10
100 2.30770 230.77
250 1.99584 498.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1135-1736-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.64430
  • Digi-Reel® ? : 1135-1736-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,396 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback